
CT4538-2 | |
|---|---|
DigiKey Part Number | 1768-CT4538-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4538-2 |
Description | DMM PROBE BODY, 1000V CAT IV, 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 A Standard Tip Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Standard Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 2.150" (54.61mm) | |
Length - Overall | 5.400" (137.16mm) | |
Color | Red | |
Voltage Rating | 1500VAC/DC | |
Ratings | CAT IV 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 16 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -20°C ~ 60°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


