
CT3947B | |
|---|---|
DigiKey Part Number | 1768-CT3947B-ND |
Manufacturer | |
Manufacturer Product Number | CT3947B |
Description | SPRUNG HOOK ADAPTER 3900B UL B/R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sprung Hook for use with 2mm Oscilloscope Probes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Sprung Hook | |
For Use With/Related Products | 2mm Oscilloscope Probes | |
Specifications | Black and Red (1 Pair) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |



