
FCR19507RB | |
|---|---|
DigiKey Part Number | 4654-FCR19507RB-ND |
Manufacturer | |
Manufacturer Product Number | FCR19507RB |
Description | PAIR TPR7 PROBES RED+BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | - | |
Connection Type | - | |
Length - Tip | 0.140" (3.55mm) | |
Length - Overall | 4.311" (109.50mm) | |
Color | Black and Red | |
Voltage Rating | 1000VAC/DC | |
Ratings | CAT III 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | Plastic | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 5 | 134,34600 Kč | 671,73 Kč |
| 10 | 131,67800 Kč | 1 316,78 Kč |
| 25 | 128,24720 Kč | 3 206,18 Kč |
| 50 | 125,71080 Kč | 6 285,54 Kč |
| 100 | 123,22050 Kč | 12 322,05 Kč |
| 250 | 120,00524 Kč | 30 001,31 Kč |
| 500 | 117,62744 Kč | 58 813,72 Kč |
| 1 000 | 115,29687 Kč | 115 296,87 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |


