CT3751-150-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 0
Unit Price: 419,96000 Kč
Datasheet

Similar


Cal Test Electronics
In Stock: 0
Unit Price: 482,95400 Kč
Datasheet
Image for CT3751-150-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3751-150-5

DigiKey Part Number
CT3751-150-5-ND
Manufacturer
Manufacturer Product Number
CT3751-150-5
Description
TEST LEAD BANANA TO BANANA 59.1"
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
59.1" (1500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Green
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2162-150-5Cal Test Electronics0CT2162-150-5-ND419,96000 KčDirect
CT2162-200-5Cal Test Electronics0CT2162-200-5-ND482,95400 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 8
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 230,97800 Kč