CT3751-200-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 0
Unit Price: 482,95400 Kč
Datasheet
Image for CT3751-200-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3751-200-5

DigiKey Part Number
CT3751-200-5-ND
Manufacturer
Manufacturer Product Number
CT3751-200-5
Description
TEST LEAD BANANA TO BANANA 78.7"
Customer Reference
Detailed Description
78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
78.7" (2000.00mm)
Type
Patch Cord
Contents
1 Lead, Green
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 17
Unit Price: 251,98000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 4
Unit Price: 251,98000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 251,97600 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 251,97600 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 251,97600 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 209,98000 Kč