Image for CT3751-150-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3751-150-4

DigiKey Part Number
CT3751-150-4-ND
Manufacturer
Manufacturer Product Number
CT3751-150-4
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
59.1" (1500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10230,97800 Kč2 309,78 Kč
Manufacturers Standard Package
Unit Price without VAT:230,97800 Kč
Unit Price with VAT:279,48338 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 8
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 251,97600 Kč