Image for CT3751-150-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3751-150-6

DigiKey Part Number
CT3751-150-6-ND
Manufacturer
Manufacturer Product Number
CT3751-150-6
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
59.1" (1500.00mm)
Type
Patch Cord
Contents
1 Lead, Blue
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10230,97800 Kč2 309,78 Kč
Manufacturers Standard Package
Unit Price without VAT:230,97800 Kč
Unit Price with VAT:279,48338 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 8
Unit Price: 230,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 230,97800 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 209,98000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 251,97600 Kč