



CT3286 | |
|---|---|
DigiKey Part Number | BKCT3286-ND |
Manufacturer | |
Manufacturer Product Number | CT3286 |
Description | GATOR CLIP STEEL INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polypropylene (PP) |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Black and Red |
Type Alligator, Extra Large | Length 3.622" (92.00mm) |
Jaw Opening 1.260" (32.00mm) | Termination Banana, Female Socket (Jack) |
Voltage - Rated 600V, 1000V | Quantity 1 Pair |
Current Rating (Amps) 36 A | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |









