



CT3251-6 | |
|---|---|
DigiKey Part Number | BKCT3251-6-ND |
Manufacturer | |
Manufacturer Product Number | CT3251-6 |
Description | GATOR CLIP STEEL INSULATED 36A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polypropylene (PP) |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Length 3.622" (92.00mm) |
Type Alligator, Extra Large | Termination Banana, Female Socket (Jack) |
Jaw Opening 1.260" (32.00mm) | Quantity 1 Piece |
Voltage - Rated 600V, 1000V | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
Current Rating (Amps) 36 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |








