
CT3251-8 | |
|---|---|
DigiKey Part Number | CT3251-8-ND |
Manufacturer | |
Manufacturer Product Number | CT3251-8 |
Description | GATOR CLIP STEEL INSULATED 36A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Steel 1.260" (32.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Extra Large | |
Jaw Opening | 1.260" (32.00mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 36 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP) | |
Insulation | Insulated | |
Color | Gray | |
Length | 3.622" (92.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |








