
CT4409-2 | |
|---|---|
DigiKey Part Number | 1768-CT4409-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4409-2 |
Description | GATOR CLIP INSULATED 20A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip 1.358" (34.50mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Large | |
Jaw Opening | 1.358" (34.50mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Red | |
Length | 3.969" (100.80mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |


