
CT2675A | |
|---|---|
DigiKey Part Number | CT2675A-ND |
Manufacturer | |
Manufacturer Product Number | CT2675A |
Description | OSCOPE PROBE X1/X10 200MHZ 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 200MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 14pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,50000 Kč | 631,50 Kč |
| Unit Price without VAT: | 631,50000 Kč |
|---|---|
| Unit Price with VAT: | 764,11500 Kč |










