



KIT-ZW-20X3 | |
|---|---|
DigiKey Part Number | 4526-KIT-ZW-20X3-ND |
Manufacturer | |
Manufacturer Product Number | KIT-ZW-20X3 |
Description | ZIPWIRE 20CM KIT M/M, M/F, F/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard 7.87" (200.00mm) 28 AWG |
Datasheet | Datasheet |
Category | Style Kit - Pre-Formed for Breadboard |
Manufacturer BusBoard Prototype Systems | Length 7.87" (200.00mm) |
Series | Color Various |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |











