100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101G100NTD

DigiKey Part Number
4713-GMC10CG101G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG101G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG101G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101G100NTD
Description
CAP0603 COG 100PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG101G100NTCal-Chip Electronics, Inc.3 9514713-GMC10CG101G100NTCT-ND2,10000 KčParametric Equivalent
C0603C101G1GACTUKEMET3 150399-C0603C101G1GACTUCT-ND13,44000 KčParametric Equivalent
C1608C0G2A101G080AATDK2 265445-5380-1-ND5,88000 KčParametric Equivalent
CC0603GRNPO0BN101YAGEO6 28813-CC0603GRNPO0BN101CT-ND2,52000 KčParametric Equivalent
GRM1885C2A101GA01DMurata Electronics1 866490-14624-1-ND3,57000 KčParametric Equivalent
In-Stock: 9 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,53340 Kč26,67 Kč
1000,45780 Kč45,78 Kč
5000,32882 Kč164,41 Kč
1 0000,28935 Kč289,35 Kč
2 5000,24794 Kč619,85 Kč
5 0000,22304 Kč1 115,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20261 Kč2 026,10 Kč
20 0000,18581 Kč3 716,20 Kč
30 0000,17741 Kč5 322,30 Kč
50 0000,16811 Kč8 405,50 Kč
70 0000,16267 Kč11 386,90 Kč
100 0000,15744 Kč15 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč