
GMC10CG101G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG101G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101G100NT |
Description | CAP0603 COG 100PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG101G100NTD | Cal-Chip Electronics, Inc. | 9 520 | 4713-GMC10CG101G100NTDCT-ND | 2,10000 Kč | Parametric Equivalent |
| C0603C101G1GACTU | KEMET | 3 150 | 399-C0603C101G1GACTUCT-ND | 13,44000 Kč | Parametric Equivalent |
| C1608C0G2A101G080AA | TDK | 2 265 | 445-5380-1-ND | 5,88000 Kč | Parametric Equivalent |
| CC0603GRNPO0BN101 | YAGEO | 6 288 | 13-CC0603GRNPO0BN101CT-ND | 2,52000 Kč | Parametric Equivalent |
| GRM1885C2A101GA01D | Murata Electronics | 1 866 | 490-14624-1-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,71810 Kč | 71,81 Kč |
| 500 | 0,52872 Kč | 264,36 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38279 Kč | 1 531,16 Kč |
| 8 000 | 0,35046 Kč | 2 803,68 Kč |
| 12 000 | 0,33425 Kč | 4 011,00 Kč |
| 20 000 | 0,31632 Kč | 6 326,40 Kč |
| 28 000 | 0,30584 Kč | 8 563,52 Kč |
| 40 000 | 0,29577 Kč | 11 830,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

