100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG101J50NT

DigiKey Part Number
4713-GMC02CG101J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG101J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG101J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG101J50NT
Description
CAP0201 COG 100PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15 0004713-GMT02CG101J50NT15CT-ND2,10000 KčParametric Equivalent
0201N101J500CTWalsin Technology Corporation11 3441292-1133-1-ND2,10000 KčParametric Equivalent
885012004014Würth Elektronik22 956732-885012004014CT-ND2,10000 KčParametric Equivalent
C0603C0G1H101J030BATDK137 304445-1786-1-ND2,10000 KčParametric Equivalent
CC0201JPNPO9BN101YAGEO198 88113-CC0201JPNPO9BN101CT-ND2,10000 KčParametric Equivalent
In-Stock: 14 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,38640 Kč19,32 Kč
1000,32760 Kč32,76 Kč
5000,23140 Kč115,70 Kč
1 0000,20200 Kč202,00 Kč
2 5000,17126 Kč428,15 Kč
5 0000,15282 Kč764,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,13012 Kč1 951,80 Kč
30 0000,11902 Kč3 570,60 Kč
45 0000,11348 Kč5 106,60 Kč
75 0000,10734 Kč8 050,50 Kč
105 0000,10375 Kč10 893,75 Kč
150 0000,10030 Kč15 045,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč