100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N101J500CT

DigiKey Part Number
1292-1133-2-ND - Tape & Reel (TR)
1292-1133-1-ND - Cut Tape (CT)
1292-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N101J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004014Würth Elektronik22 956732-885012004014CT-ND2,10000 KčParametric Equivalent
C0603C0G1H101J030BATDK137 304445-1786-1-ND2,10000 KčParametric Equivalent
CC0201JPNPO9BN101YAGEO198 88113-CC0201JPNPO9BN101CT-ND2,10000 KčParametric Equivalent
CC0201JRNPO9BN101YAGEO293 818311-2080-1-ND2,10000 KčParametric Equivalent
CGA1A2C0G1H101J030BATDK43 506445-9061-1-ND2,10000 KčParametric Equivalent
In-Stock: 11 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,21000 Kč2,10 Kč
500,12600 Kč6,30 Kč
1000,10500 Kč10,50 Kč
5000,06972 Kč34,86 Kč
1 0000,05942 Kč59,42 Kč
2 5000,04863 Kč121,58 Kč
5 0000,04216 Kč210,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03424 Kč513,60 Kč
30 0000,03039 Kč911,70 Kč
45 0000,02847 Kč1 281,15 Kč
75 0000,02634 Kč1 975,50 Kč
105 0000,02510 Kč2 635,50 Kč
150 0000,02391 Kč3 586,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč