
C0603C0G1H101J030BA | |
|---|---|
DigiKey Part Number | 445-1786-2-ND - Tape & Reel (TR) 445-1786-1-ND - Cut Tape (CT) 445-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H101J030BA |
Description | CAP CER 100PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H101J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H101GA01D | Murata Electronics | 34 317 | 490-7751-1-ND | 2,10000 Kč | Direct |
| GRM0335C1H101JA01D | Murata Electronics | 7 348 508 | 490-6113-1-ND | 2,10000 Kč | Direct |
| GRM0335C1H101JA01J | Murata Electronics | 113 115 | 490-GRM0335C1H101JA01JCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56480 Kč | 56,48 Kč |
| 500 | 0,40988 Kč | 204,94 Kč |
| 1 000 | 0,36201 Kč | 362,01 Kč |
| 2 500 | 0,31186 Kč | 779,65 Kč |
| 5 000 | 0,28171 Kč | 1 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,23753 Kč | 3 562,95 Kč |
| 30 000 | 0,21988 Kč | 6 596,40 Kč |
| 45 000 | 0,21104 Kč | 9 496,80 Kč |
| 75 000 | 0,20125 Kč | 15 093,75 Kč |
| 105 000 | 0,19553 Kč | 20 530,65 Kč |
| 150 000 | 0,19003 Kč | 28 504,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


