
1776-C68 | |
|---|---|
DigiKey Part Number | 1776-C68-ND |
Manufacturer | |
Manufacturer Product Number | 1776-C68 |
Description | RES NETWORK 5 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k, 90k, 900k, 9M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 10-SIP, 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1776-C68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Decade Resistor | |
Resistance (Ohms) | 1k, 9k, 90k, 900k, 9M | |
Tolerance | ±0.1% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.110" W (25.40mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,70000 Kč | 498,70 Kč |
| 10 | 354,34100 Kč | 3 543,41 Kč |
| 25 | 315,33120 Kč | 7 883,28 Kč |
| 50 | 290,93140 Kč | 14 546,57 Kč |
| 100 | 270,20230 Kč | 27 020,23 Kč |
| 250 | 247,51268 Kč | 61 878,17 Kč |
| 500 | 233,32642 Kč | 116 663,21 Kč |
| Unit Price without VAT: | 498,70000 Kč |
|---|---|
| Unit Price with VAT: | 603,42700 Kč |



