1k, 9k, 90k, 900k, 9M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 10-SIP, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776-C681

DigiKey Part Number
1776-C681-ND
Manufacturer
Manufacturer Product Number
1776-C681
Description
RES NETWORK 5 RES MULT OHM 10SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1k, 9k, 90k, 900k, 9M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 10-SIP, 6 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Decade Resistor
Resistance (Ohms)
1k, 9k, 90k, 900k, 9M
Tolerance
±0.1%
Number of Resistors
5
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±10ppm/°C
Number of Pins
6
Power Per Element
62.5mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
10-SIP, 6 Leads
Supplier Device Package
-
Size / Dimension
1.000" L x 0.110" W (25.40mm x 2.79mm)
Height - Seated (Max)
0.550" (13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,85000 Kč623,85 Kč
10446,52200 Kč4 465,22 Kč
25398,60920 Kč9 965,23 Kč
50368,64080 Kč18 432,04 Kč
100343,17660 Kč34 317,66 Kč
250315,31184 Kč78 827,96 Kč
500297,89064 Kč148 945,32 Kč
Manufacturers Standard Package
Unit Price without VAT:623,85000 Kč
Unit Price with VAT:754,85850 Kč