
1776-C481 | |
|---|---|
DigiKey Part Number | 683-1776-C481-ND |
Manufacturer | |
Manufacturer Product Number | 1776-C481 |
Description | RES NETWORK 5 RES MULT OHM 12SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k, 101k, 1M, 10M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 12-SIP, 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Decade Resistor | |
Resistance (Ohms) | 1k, 10k, 101k, 1M, 10M | |
Tolerance | ±0.1% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 7 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP, 7 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.200" L x 0.110" W (30.48mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,17000 Kč | 702,17 Kč |
| 10 | 504,45600 Kč | 5 044,56 Kč |
| 25 | 451,06240 Kč | 11 276,56 Kč |
| 50 | 417,66700 Kč | 20 883,35 Kč |
| 100 | 389,29870 Kč | 38 929,87 Kč |
| 250 | 358,25192 Kč | 89 562,98 Kč |
| 500 | 338,84052 Kč | 169 420,26 Kč |
| Unit Price without VAT: | 702,17000 Kč |
|---|---|
| Unit Price with VAT: | 849,62570 Kč |


