1k, 10k, 101k, 1M, 10M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 12-SIP, 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776-C4815

DigiKey Part Number
1776-C4815-ND
Manufacturer
Manufacturer Product Number
1776-C4815
Description
RES NETWORK 5 RES MULT OHM 12SIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1k, 10k, 101k, 1M, 10M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 12-SIP, 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
1776-C4815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Decade Resistor
Resistance (Ohms)
1k, 10k, 101k, 1M, 10M
Tolerance
±0.1%
Number of Resistors
5
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
7
Power Per Element
62.5mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
12-SIP, 7 Leads
Supplier Device Package
-
Size / Dimension
1.200" L x 0.110" W (30.48mm x 2.79mm)
Height - Seated (Max)
0.550" (13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50553,41900 Kč27 670,95 Kč
Manufacturers Standard Package
Unit Price without VAT:553,41900 Kč
Unit Price with VAT:669,63699 Kč