Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
CM-100611ORBSTK
CM-100611ORBSTK

CM-100611ORBSTK

DigiKey Part Number
2671-CM-100611ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100611ORBSTK
Description
100Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
100.00' (30.48m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 114,99000 Kč1 114,99 Kč
101 003,49400 Kč10 034,94 Kč
25947,84960 Kč23 696,24 Kč
99891,99505 Kč88 307,51 Kč
Unit Price without VAT:1 114,99000 Kč
Unit Price with VAT:1 349,13790 Kč
Alternate Color
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 538
Unit Price: 1 114,99000 Kč
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 18
Unit Price: 1 114,99000 Kč
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 251
Unit Price: 1 114,99000 Kč
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 331
Unit Price: 77,69000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 658
Unit Price: 64,46000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 142
Unit Price: 128,72000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 434
Unit Price: 83,78000 Kč