



CM-100611BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100611BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100611BKBSTK |
Description | 100Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,99000 Kč | 1 114,99 Kč |
| 10 | 1 003,49400 Kč | 10 034,94 Kč |
| 25 | 947,84960 Kč | 23 696,24 Kč |
| 99 | 891,99505 Kč | 88 307,51 Kč |
| Unit Price without VAT: | 1 114,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,13790 Kč |











