
PW2-12 | |
|---|---|
DigiKey Part Number | CDPM1001-ND |
Manufacturer | |
Manufacturer Product Number | PW2-12 |
Description | AC/DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 12V 120VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Mfr | Current - Output 1 200 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Linear | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 120VAC | Size / Dimension 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,24000 Kč | 455,24 Kč |
| 5 | 437,13600 Kč | 2 185,68 Kč |
| 10 | 429,51400 Kč | 4 295,14 Kč |
| 25 | 419,66600 Kč | 10 491,65 Kč |
| 50 | 412,35880 Kč | 20 617,94 Kč |
| 100 | 405,17740 Kč | 40 517,74 Kč |
| 250 | 395,87780 Kč | 98 969,45 Kč |
| 500 | 388,98628 Kč | 194 493,14 Kč |
| Unit Price without VAT: | 455,24000 Kč |
|---|---|
| Unit Price with VAT: | 550,84040 Kč |














