
DK501 | |
|---|---|
DigiKey Part Number | CDPM501-ND |
Manufacturer | |
Manufacturer Product Number | DK501 |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.472" (12.00mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±2VDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,22000 Kč | 989,22 Kč |
| 10 | 814,91100 Kč | 8 149,11 Kč |
| 25 | 768,15720 Kč | 19 203,93 Kč |
| 50 | 745,95400 Kč | 37 297,70 Kč |
| Unit Price without VAT: | 989,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,95620 Kč |






