
DK500 | |
|---|---|
DigiKey Part Number | CDPM500-ND |
Manufacturer | |
Manufacturer Product Number | DK500 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.472" (12.00mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 Kč | 999,08 Kč |
| 10 | 823,05900 Kč | 8 230,59 Kč |
| 25 | 775,84240 Kč | 19 396,06 Kč |
| 50 | 746,44960 Kč | 37 322,48 Kč |
| 100 | 721,59420 Kč | 72 159,42 Kč |
| 250 | 694,54496 Kč | 173 636,24 Kč |
| Unit Price without VAT: | 999,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,88680 Kč |






