
DK807A | |
|---|---|
DigiKey Part Number | CDPM807A-ND |
Manufacturer | |
Manufacturer Product Number | DK807A |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 1.000" (24.90mm) |
Series | Voltage - Supply Loop Power |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 4 ~ 20mA | Operating Temperature -10°C ~ 50°C |
Display Type LCD - Black Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,42000 Kč | 1 700,42 Kč |
| 10 | 1 432,92500 Kč | 14 329,25 Kč |
| 25 | 1 380,77800 Kč | 34 519,45 Kč |
| Unit Price without VAT: | 1 700,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 057,50820 Kč |





