Bezel Rectangular 64.77mm x 32.26mm Outside Dim
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA-BEZ

DigiKey Part Number
CDPM650-ND
Manufacturer
Manufacturer Product Number
DLA-BEZ
Description
BEZEL DK630/640 SERIES RECT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bezel Rectangular 64.77mm x 32.26mm Outside Dim
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Bezel
Manufacturer
C-TON Industries
For Use With/Related Products
DK630/640 Series
Series
Specifications
Rectangular 64.77mm x 32.26mm Outside Dim
Packaging
Bulk
Includes
Bezel, Hardware
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1067,00500 Kč670,05 Kč
2563,99360 Kč1 599,84 Kč
5061,80140 Kč3 090,07 Kč
10059,68260 Kč5 968,26 Kč
25056,99192 Kč14 247,98 Kč
50055,03576 Kč27 517,88 Kč
1 00053,14510 Kč53 145,10 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč