
DLA-302HRL | |
|---|---|
DigiKey Part Number | CDPM632-ND |
Manufacturer | |
Manufacturer Product Number | DLA-302HRL |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer C-TON Industries | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Features Bezel Sold Separately |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,75000 Kč | 1 147,75 Kč |
| 10 | 951,16700 Kč | 9 511,67 Kč |
| 25 | 898,47920 Kč | 22 461,98 Kč |
| 50 | 865,68460 Kč | 43 284,23 Kč |
| 100 | 837,95250 Kč | 83 795,25 Kč |
| 250 | 807,78636 Kč | 201 946,59 Kč |
| Unit Price without VAT: | 1 147,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,77750 Kč |






