
DLA-301GL | |
|---|---|
DigiKey Part Number | CDPM634-ND |
Manufacturer | |
Manufacturer Product Number | DLA-301GL |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.560" (14.20mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±2VDC | Features Bezel Sold Separately |
Display Type LED - Green Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,05000 Kč | 1 436,05 Kč |
| 10 | 1 201,25400 Kč | 12 012,54 Kč |
| 25 | 1 138,39400 Kč | 28 459,85 Kč |
| 50 | 1 099,29560 Kč | 54 964,78 Kč |
| 100 | 1 066,23850 Kč | 106 623,85 Kč |
| Unit Price without VAT: | 1 436,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,62050 Kč |





