
DLA-302BL | |
|---|---|
DigiKey Part Number | CDPM638-ND |
Manufacturer | |
Manufacturer Product Number | DLA-302BL |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.560" (14.20mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Features Bezel Sold Separately |
Display Type LED - Blue Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,44000 Kč | 1 368,44 Kč |
| Unit Price without VAT: | 1 368,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,81240 Kč |





