
DK170 | |
|---|---|
DigiKey Part Number | CDPM170-ND |
Manufacturer | |
Manufacturer Product Number | DK170 |
Description | BEZEL DK170 SERIES RECTANGULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bezel Rectangular 64.50mm x 34.30mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bezel | |
For Use With/Related Products | DK170 Series | |
Specifications | Rectangular 64.50mm x 34.30mm Outside Dim | |
Includes | Bezel, Brackets, Gasket, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 158,07300 Kč | 1 580,73 Kč |
| 25 | 150,95880 Kč | 3 773,97 Kč |
| 50 | 145,78500 Kč | 7 289,25 Kč |
| 100 | 140,78110 Kč | 14 078,11 Kč |
| 250 | 134,42668 Kč | 33 606,67 Kč |
| 500 | 129,80670 Kč | 64 903,35 Kč |
| 1 000 | 125,34273 Kč | 125 342,73 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |



