Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK172

DigiKey Part Number
CDPM172-ND
Manufacturer
Manufacturer Product Number
DK172
Description
VOLTMETER 2VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±2VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.512" (13.00mm)
Output Type
-
Voltage - Supply
9VDC
Panel Cutout Dimensions
Rectangular - 60.00mm x 30.00mm
Mounting Type
Panel Mount
Termination Style
Solder Pad
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Weight
0.055 lb (24.95 g)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1989,22000 Kč989,22 Kč
Manufacturers Standard Package
Unit Price without VAT:989,22000 Kč
Unit Price with VAT:1 196,95620 Kč