
DK173 | |
|---|---|
DigiKey Part Number | CDPM173-ND |
Manufacturer | |
Manufacturer Product Number | DK173 |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.512" (13.00mm) | |
Output Type | - | |
Voltage - Supply | 9VDC | |
Panel Cutout Dimensions | Rectangular - 60.00mm x 30.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Solder Pad | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.055 lb (24.95 g) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 Kč | 999,08 Kč |
| 10 | 823,05900 Kč | 8 230,59 Kč |
| 25 | 775,84240 Kč | 19 396,06 Kč |
| 50 | 746,44960 Kč | 37 322,48 Kč |
| 100 | 721,59420 Kč | 72 159,42 Kč |
| 250 | 694,54496 Kč | 173 636,24 Kč |
| Unit Price without VAT: | 999,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,88680 Kč |






