Voltmeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK175

DigiKey Part Number
CDPM175-ND
Manufacturer
Manufacturer Product Number
DK175
Description
VOLTMETER 2VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
C-TON Industries
Display Characters - Height
0.512" (13.00mm)
Series
Voltage - Supply
9VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 60.00mm x 30.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Features
Bezel Sold Separately
Measuring Range
±2VDC
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Black Characters
Weight
0.055 lb (24.95 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1989,22000 Kč989,22 Kč
Manufacturers Standard Package
Unit Price without VAT:989,22000 Kč
Unit Price with VAT:1 196,95620 Kč