
ZMA00A080S06EC | |
---|---|
DigiKey Part Number | 108-ZMA00A080S06EC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080S06EC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080S06EC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 33gf | |
Release Force | 5.000gf | |
Operating Position | 0.421" (10.70mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | - | |
Overtravel | 0.049" (1.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,94741 Kč | 32 842,23 Kč |
Unit Price without VAT: | 10,94741 Kč |
---|---|
Unit Price with VAT: | 13,24637 Kč |