



6318573-4 | |
|---|---|
DigiKey Part Number | A123255-ND |
Manufacturer | |
Manufacturer Product Number | 6318573-4 |
Description | CONN HDR 7POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6318573-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 7 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,40000 Kč | 140,40 Kč |
| 16 | 115,44625 Kč | 1 847,14 Kč |
| 112 | 100,63027 Kč | 11 270,59 Kč |
| 512 | 90,40152 Kč | 46 285,58 Kč |
| 1 008 | 86,18639 Kč | 86 875,88 Kč |
| Unit Price without VAT: | 140,40000 Kč |
|---|---|
| Unit Price with VAT: | 169,88400 Kč |






