
19410009974 | |
---|---|
DigiKey Part Number | 1195-19410009974-ND |
Manufacturer | |
Manufacturer Product Number | 19410009974 |
Description | HAN-ECO MODULAR 24B CARRIER FRAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Module Female Heavy Duty Docking, Carrier Shell Frame Size B24 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19410009974 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Female | |
Size | B24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,80000 Kč | 205,80 Kč |
Unit Price without VAT: | 205,80000 Kč |
---|---|
Unit Price with VAT: | 249,01800 Kč |