PTS845VK20PSMTR4-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS845VK20PSMTR4-LFS
PTS845 Series Side-Actuated Tactile

Y97PS18B5ACFP

DigiKey Part Number
108-Y97PS18B5ACFPTR-ND - Tape & Reel (TR)
108-Y97PS18B5ACFPCT-ND - Cut Tape (CT)
108-Y97PS18B5ACFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97PS18B5ACFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
Y97PS18B5ACFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.40mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.50mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
109,88300 Kč98,83 Kč
259,21280 Kč230,32 Kč
1008,22880 Kč822,88 Kč
2507,62164 Kč1 905,41 Kč
5007,19472 Kč3 597,36 Kč
1 0006,79982 Kč6 799,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,43852 Kč12 877,04 Kč
4 0006,11218 Kč24 448,72 Kč
6 0005,93731 Kč35 623,86 Kč
10 0005,73349 Kč57 334,90 Kč
14 0005,60897 Kč78 525,58 Kč
20 0005,48518 Kč109 703,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč