PTS 647 SM50 SMTR2 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS 647 SM50 SMTR2 LFS
PTS647SM50SMTR2LFSCT-ND
PTS647SM50SMTR2LFSCT-ND

Y97KT23B2FAFP

DigiKey Part Number
108-Y97KT23B2FAFPTR-ND - Tape & Reel (TR)
108-Y97KT23B2FAFPCT-ND - Cut Tape (CT)
108-Y97KT23B2FAFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97KT23B2FAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y97KT23B2FAFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 479
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,75700 Kč47,57 Kč
254,45400 Kč111,35 Kč
1003,99320 Kč399,32 Kč
2503,70228 Kč925,57 Kč
5003,49346 Kč1 746,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,18978 Kč4 784,67 Kč
3 0003,01759 Kč9 052,77 Kč
4 5002,92408 Kč13 158,36 Kč
7 5002,81410 Kč21 105,75 Kč
10 5002,74638 Kč28 836,99 Kč
15 0002,67860 Kč40 179,00 Kč
37 5002,52282 Kč94 605,75 Kč
75 0002,42150 Kč181 612,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč