



Y97KT23B5GAFP | |
|---|---|
DigiKey Part Number | 108-Y97KT23B5GAFPTR-ND - Tape & Reel (TR) 108-Y97KT23B5GAFPCT-ND - Cut Tape (CT) 108-Y97KT23B5GAFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97KT23B5GAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97KT23B5GAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 25 | 4,45400 Kč | 111,35 Kč |
| 100 | 3,99320 Kč | 399,32 Kč |
| 250 | 3,70228 Kč | 925,57 Kč |
| 500 | 3,49346 Kč | 1 746,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29769 Kč | 3 297,69 Kč |
| 2 000 | 3,11646 Kč | 6 232,92 Kč |
| 3 000 | 3,01759 Kč | 9 052,77 Kč |
| 5 000 | 2,90073 Kč | 14 503,65 Kč |
| 7 000 | 2,82846 Kč | 19 799,22 Kč |
| 10 000 | 2,75599 Kč | 27 559,90 Kč |
| 25 000 | 2,58856 Kč | 64 714,00 Kč |
| 50 000 | 2,47911 Kč | 123 955,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











