

Y97HT23B5KAFP | |
|---|---|
DigiKey Part Number | CKN10819TR-ND - Tape & Reel (TR) CKN10819CT-ND - Cut Tape (CT) CKN10819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B5KAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97HT23B5KAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 100 | 6,12770 Kč | 612,77 Kč |
| 250 | 5,67760 Kč | 1 419,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,35848 Kč | 2 679,24 Kč |
| 1 000 | 5,06105 Kč | 5 061,05 Kč |
| 1 500 | 4,89819 Kč | 7 347,28 Kč |
| 2 500 | 4,70526 Kč | 11 763,15 Kč |
| 3 500 | 4,58559 Kč | 16 049,56 Kč |
| 5 000 | 4,46534 Kč | 22 326,70 Kč |
| 12 500 | 4,18664 Kč | 52 333,00 Kč |
| 25 000 | 4,00371 Kč | 100 092,75 Kč |
| 50 000 | 3,84318 Kč | 192 159,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











