
TSS 65 R | |
|---|---|
DigiKey Part Number | 3746-TSS65RTR-ND - Tape & Reel (TR) 3746-TSS65RCT-ND - Cut Tape (CT) 3746-TSS65RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 65 R |
Description | SWITCH TACT 9.5MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,52360 Kč | 163,09 Kč |
| 50 | 6,17740 Kč | 308,87 Kč |
| 100 | 5,83540 Kč | 583,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 5,22155 Kč | 1 984,19 Kč |
| 760 | 4,92958 Kč | 3 746,48 Kč |
| 1 140 | 4,76877 Kč | 5 436,40 Kč |
| 1 900 | 4,57767 Kč | 8 697,57 Kč |
| 2 660 | 4,45892 Kč | 11 860,73 Kč |
| 3 800 | 4,33910 Kč | 16 488,58 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

