



1571563-9 | |
|---|---|
DigiKey Part Number | 450-2047-2-ND - Tape & Reel (TR) 450-2047-1-ND - Cut Tape (CT) 450-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571563-9 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571563-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 250 | 5,63420 Kč | 1 408,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,31712 Kč | 2 658,56 Kč |
| 1 000 | 5,02188 Kč | 5 021,88 Kč |
| 1 500 | 4,86034 Kč | 7 290,51 Kč |
| 2 500 | 4,66870 Kč | 11 671,75 Kč |
| 3 500 | 4,54985 Kč | 15 924,48 Kč |
| 5 000 | 4,43037 Kč | 22 151,85 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





