


Y78B74124FP | |
|---|---|
DigiKey Part Number | CKN10688TR-ND - Tape & Reel (TR) CKN10688CT-ND - Cut Tape (CT) CKN10688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B74124FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,17700 Kč | 171,77 Kč |
| 25 | 15,97280 Kč | 399,32 Kč |
| 100 | 14,24030 Kč | 1 424,03 Kč |
| 250 | 13,19244 Kč | 3 298,11 Kč |
| 500 | 12,46328 Kč | 6 231,64 Kč |
| 1 000 | 11,79495 Kč | 11 794,95 Kč |
| 2 500 | 11,00806 Kč | 27 520,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,35762 Kč | 62 145,72 Kč |
| 12 000 | 9,90978 Kč | 118 917,36 Kč |
| 18 000 | 9,67375 Kč | 174 127,50 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |










