




Y56B2D320FPLFG | |
|---|---|
DigiKey Part Number | CKN10783TR-ND - Tape & Reel (TR) CKN10783CT-ND - Cut Tape (CT) CKN10783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y56B2D320FPLFG |
Description | SWITCH TACTILE SPST-NC 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y56B2D320FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 1.10mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 $ | 0,88 $ |
| 10 | 0,75200 $ | 7,52 $ |
| 25 | 0,70000 $ | 17,50 $ |
| 100 | 0,62420 $ | 62,42 $ |
| 250 | 0,57824 $ | 144,56 $ |
| 500 | 0,54620 $ | 273,10 $ |
| 1 000 | 0,51680 $ | 516,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49013 $ | 980,26 $ |
| 4 000 | 0,46618 $ | 1 864,72 $ |
| 6 000 | 0,45342 $ | 2 720,52 $ |
| 10 000 | 0,43859 $ | 4 385,90 $ |
| 14 000 | 0,42957 $ | 6 013,98 $ |
| 20 000 | 0,42061 $ | 8 412,20 $ |
| Unit Price without VAT: | 0,88000 $ |
|---|---|
| Unit Price with VAT: | 1,06480 $ |










