


Y34H01122FP | |
|---|---|
DigiKey Part Number | CKN10288TR-ND - Tape & Reel (TR) CKN10288CT-ND - Cut Tape (CT) CKN10288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y34H01122FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y34H01122FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 100 | 5,87510 Kč | 587,51 Kč |
| 250 | 5,44436 Kč | 1 361,09 Kč |
| 500 | 5,13746 Kč | 2 568,73 Kč |
| 1 000 | 4,85224 Kč | 4 852,24 Kč |
| 2 500 | 4,51051 Kč | 11 276,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,27980 Kč | 21 399,00 Kč |
| 10 000 | 4,07315 Kč | 40 731,50 Kč |
| 15 000 | 3,96314 Kč | 59 447,10 Kč |
| 25 000 | 3,83552 Kč | 95 888,00 Kč |
| 35 000 | 3,75788 Kč | 131 525,80 Kč |
| 50 000 | 3,68090 Kč | 184 045,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |









