



Y30H687A1FP | |
|---|---|
DigiKey Part Number | 108-Y30H687A1FPTR-ND - Tape & Reel (TR) 108-Y30H687A1FPCT-ND - Cut Tape (CT) 108-Y30H687A1FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y30H687A1FP |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,47784 Kč | 17 468,98 Kč |
| 2 800 | 11,85776 Kč | 33 201,73 Kč |
| 4 200 | 11,52653 Kč | 48 411,43 Kč |
| 7 000 | 11,14119 Kč | 77 988,33 Kč |
| 9 800 | 10,90618 Kč | 106 880,56 Kč |
| 14 000 | 10,67288 Kč | 149 420,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,62900 Kč | 186,29 Kč |
| 25 | 17,32840 Kč | 433,21 Kč |
| 100 | 15,45070 Kč | 1 545,07 Kč |
| 250 | 14,31400 Kč | 3 578,50 Kč |
| 500 | 13,52588 Kč | 6 762,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 18,41300 Kč | 184,13 Kč |
| 25 | 17,12760 Kč | 428,19 Kč |
| 100 | 15,27160 Kč | 1 527,16 Kč |
| 250 | 14,14808 Kč | 3 537,02 Kč |
| 500 | 13,36910 Kč | 6 684,55 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |









