



Y30HQ87A1FP | |
|---|---|
DigiKey Part Number | 108-Y30HQ87A1FPTR-ND - Tape & Reel (TR) 108-Y30HQ87A1FPCT-ND - Cut Tape (CT) 108-Y30HQ87A1FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y30HQ87A1FP |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 693gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 18,41300 Kč | 184,13 Kč |
| 25 | 17,12760 Kč | 428,19 Kč |
| 100 | 15,27160 Kč | 1 527,16 Kč |
| 250 | 14,14808 Kč | 3 537,02 Kč |
| 500 | 13,36910 Kč | 6 684,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,33320 Kč | 17 266,48 Kč |
| 2 800 | 11,72032 Kč | 32 816,90 Kč |
| 4 200 | 11,39292 Kč | 47 850,26 Kč |
| 7 000 | 11,01205 Kč | 77 084,35 Kč |
| 9 800 | 10,77976 Kč | 105 641,65 Kč |
| 14 000 | 10,54916 Kč | 147 688,24 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |





